
1581490000 | |
|---|---|
DigiKey Part Number  | 281-8156-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1581490000  | 
Description  | TERM BLOCK HDR 19POS 5MM  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 19 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Header, Male Pins, Shrouded (2 Side)  | |
Number of Positions  | 19  | |
Positions Per Level  | 19  | |
Number of Levels  | 1  | |
Pitch  | 0.197" (5.00mm)  | |
Header Orientation  | Vertical  | |
Plug Wire Entry  | -  | |
Termination Style  | Solder  | |
Mounting Type  | Through Hole  | |
Current - IEC  | 18A  | |
Voltage - IEC  | 400 V  | |
Current - UL  | 15 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | -  | |
Wire Gauge or Range - mm²  | -  | |
Color  | Orange  | |
Operating Temperature  | -50°C ~ 100°C  | |
Contact Mating Finish  | Tin  | |
Features  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | IP20  | |
Screw Size  | -  | |
Torque - Screw  | -  | |
Wire Strip Length  | -  | |
Contact Material  | Copper Alloy  | |
Housing Material  | Polybutylene Terephthalate (PBT)  | |
Contact Tail Length  | 0.126" (3.20mm)  | |
Insulation Height  | 0.472" (12.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 131,29650 Kč | 2 625,93 Kč | 
| Unit Price without VAT: | 131,29650 Kč | 
|---|---|
| Unit Price with VAT: | 158,86877 Kč | 



















