
1581350000 | |
|---|---|
DigiKey Part Number | 281-8142-ND |
Manufacturer | |
Manufacturer Product Number | 1581350000 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 18A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 25 | 39,81240 Kč | 995,31 Kč |
| 50 | 36,14600 Kč | 1 807,30 Kč |
| 100 | 33,08440 Kč | 3 308,44 Kč |
| 250 | 29,87848 Kč | 7 469,62 Kč |
| 500 | 28,00084 Kč | 14 000,42 Kč |
| 1 000 | 26,51333 Kč | 26 513,33 Kč |
| 5 000 | 24,19121 Kč | 120 956,05 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


















