Similar

1581020000 | |
|---|---|
DigiKey Part Number | 1581020000-ND |
Manufacturer | |
Manufacturer Product Number | 1581020000 |
Description | TERM BLOCK HDR 18POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 18A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 18 | Contact Mating Finish Tin |
Positions Per Level 18 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.330" (8.38mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796644-8 | TE Connectivity AMP Connectors | 0 | 1-796644-8-ND | 145,95920 Kč | Similar |
| 1759172 | Phoenix Contact | 0 | 1759172-ND | 128,38180 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 123,52050 Kč | 2 470,41 Kč |
| Unit Price without VAT: | 123,52050 Kč |
|---|---|
| Unit Price with VAT: | 149,45981 Kč |






















