24 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1579000000

DigiKey Part Number
281-4531-ND
Manufacturer
Manufacturer Product Number
1579000000
Description
JUMPER TERM BLK 24POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
1579000000 Models
Product Attributes
Filter Similar Products
Category
Pitch
0.201" (5.10mm)
Manufacturer
Weidmüller
Style
Flat Pins
Series
For Use With/Related Products
W Series
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Type
Terminal Block, Cross Connection
Color
Black
Number of Positions
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Factory Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,07000 Kč157,07 Kč
20127,12200 Kč2 542,44 Kč
40121,05350 Kč4 842,14 Kč
60117,63783 Kč7 058,27 Kč
100113,47320 Kč11 347,32 Kč
260106,07704 Kč27 580,03 Kč
500101,29646 Kč50 648,23 Kč
1 00096,46628 Kč96 466,28 Kč
Manufacturers Standard Package
Unit Price without VAT:157,07000 Kč
Unit Price with VAT:190,05470 Kč