
1578960000 | |
|---|---|
DigiKey Part Number | 1578960000-ND |
Manufacturer | |
Manufacturer Product Number | 1578960000 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 25 | 28,96040 Kč | 724,01 Kč |
| 50 | 27,57880 Kč | 1 378,94 Kč |
| 100 | 26,26010 Kč | 2 626,01 Kč |
| 250 | 24,61384 Kč | 6 153,46 Kč |
| 500 | 23,43838 Kč | 11 719,19 Kč |
| 1 000 | 22,31961 Kč | 22 319,61 Kč |
| 2 500 | 20,92283 Kč | 52 307,08 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |


