
1577400000 | |
|---|---|
DigiKey Part Number | 281-4528-ND |
Manufacturer | |
Manufacturer Product Number | 1577400000 |
Description | CONN TERM BLK COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For W Series |
Datasheet | Datasheet |
EDA/CAD Models | 1577400000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 25 | 17,58800 Kč | 439,70 Kč |
| 50 | 16,74800 Kč | 837,40 Kč |
| 100 | 15,94590 Kč | 1 594,59 Kč |
| 250 | 14,94720 Kč | 3 736,80 Kč |
| 500 | 14,23286 Kč | 7 116,43 Kč |
| 1 000 | 13,55337 Kč | 13 553,37 Kč |
| 2 500 | 12,70496 Kč | 31 762,40 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |





