Connector End Plate, Rail Type For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1577330000

DigiKey Part Number
281-4527-ND
Manufacturer
Manufacturer Product Number
1577330000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For W Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate, Rail Type
Series
For Use With/Related Products
W Series
Packaging
Bulk
Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1037,64900 Kč376,49 Kč
2535,28520 Kč882,13 Kč
5033,59680 Kč1 679,84 Kč
10031,98840 Kč3 198,84 Kč
25029,98516 Kč7 496,29 Kč
50028,55350 Kč14 276,75 Kč
1 00027,19094 Kč27 190,94 Kč
2 50025,48947 Kč63 723,68 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč