
1577260000 | |
|---|---|
DigiKey Part Number | 1577260000-ND |
Manufacturer | |
Manufacturer Product Number | 1577260000 |
Description | TERM BLK 3POS BEIGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 16 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.929" (49.00mm) | |
Height (Max) | 1.476" (37.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,22220 Kč | 5 822,22 Kč |
| Unit Price without VAT: | 58,22220 Kč |
|---|---|
| Unit Price with VAT: | 70,44886 Kč |












