Connector Block Locks, PC Mount For Omnimate SLS and Unimate SLAS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571720000

DigiKey Part Number
1571720000-ND
Manufacturer
Manufacturer Product Number
1571720000
Description
CONN TERM BLK LOCKS PC MT ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Block Locks, PC Mount For Omnimate SLS and Unimate SLAS Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Block Locks, PC Mount
Number of Positions
-
For Use With/Related Products
Omnimate SLS and Unimate SLAS Series
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5014,84440 Kč742,22 Kč
Manufacturers Standard Package
Unit Price without VAT:14,84440 Kč
Unit Price with VAT:17,96172 Kč