



1569080000 | |
|---|---|
DigiKey Part Number | 281-5679-ND |
Manufacturer | |
Manufacturer Product Number | 1569080000 |
Description | CABLE GLAND 5-10MM PG11 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG11 Silver |
Datasheet | Datasheet |
Category | Thread Size PG11 |
Manufacturer Weidmüller | Thread Length 0.236" (6.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,90000 Kč | 177,90 Kč |
| 10 | 151,20200 Kč | 1 512,02 Kč |
| 25 | 141,73400 Kč | 3 543,35 Kč |
| 50 | 134,96420 Kč | 6 748,21 Kč |
| 100 | 128,51990 Kč | 12 851,99 Kč |
| 250 | 120,47720 Kč | 30 119,30 Kč |
| 500 | 114,72986 Kč | 57 364,93 Kč |
| 1 000 | 109,26009 Kč | 109 260,09 Kč |
| Unit Price without VAT: | 177,90000 Kč |
|---|---|
| Unit Price with VAT: | 215,25900 Kč |


