
1568990000 | |
|---|---|
DigiKey Part Number | 281-2380-ND |
Manufacturer | |
Manufacturer Product Number | 1568990000 |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,09500 Kč | 280,95 Kč |
| 25 | 26,33160 Kč | 658,29 Kč |
| 50 | 25,06740 Kč | 1 253,37 Kč |
| 100 | 23,87050 Kč | 2 387,05 Kč |
| 250 | 22,37464 Kč | 5 593,66 Kč |
| 500 | 21,30668 Kč | 10 653,34 Kč |
| 1 000 | 20,28953 Kč | 20 289,53 Kč |
| 2 500 | 19,01965 Kč | 47 549,12 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |


