Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568251676

DigiKey Part Number
1568251676-ND
Manufacturer
Manufacturer Product Number
1568251676
Description
WIRE MARKER SLIP-ON 4.2X3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.17" W x 0.12" L (4.2mm x 3.0mm)
Cable Diameter
0.118" ~ 0.197" (3.00mm ~ 5.00mm)
Legend
T
Color
Yellow, Black
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
102,37900 Kč23,79 Kč
252,23120 Kč55,78 Kč
502,12600 Kč106,30 Kč
1002,02290 Kč202,29 Kč
2501,89536 Kč473,84 Kč
5001,80440 Kč902,20 Kč
1 0001,71831 Kč1 718,31 Kč
2 5001,61058 Kč4 026,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč