
1568251524 | |
|---|---|
DigiKey Part Number | 1568251524-ND |
Manufacturer | |
Manufacturer Product Number | 1568251524 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Violet, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | 7 | |
Color | Violet, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80440 Kč | 902,20 Kč |
| 1 000 | 1,71831 Kč | 1 718,31 Kč |
| 1 500 | 1,66969 Kč | 2 504,53 Kč |
| 2 000 | 1,63611 Kč | 3 272,22 Kč |
| 2 500 | 1,61058 Kč | 4 026,45 Kč |
| 3 000 | 1,58991 Kč | 4 769,73 Kč |
| 3 500 | 1,57274 Kč | 5 504,59 Kč |
| 4 000 | 1,55796 Kč | 6 231,84 Kč |
| 4 500 | 1,54502 Kč | 6 952,59 Kč |
| Unit Price without VAT: | 1,80440 Kč |
|---|---|
| Unit Price with VAT: | 2,18332 Kč |











