Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Red, Black Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568241509

DigiKey Part Number
1568241509-ND
Manufacturer
Manufacturer Product Number
1568241509
Description
WIRE MARKER SLIP-ON 3.4X3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Red, Black Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Spool
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.13" W x 0.12" L (3.4mm x 3.0mm)
Cable Diameter
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Legend
2
Color
Red, Black
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
102,23100 Kč22,31 Kč
252,08800 Kč52,20 Kč
501,98720 Kč99,36 Kč
1001,89240 Kč189,24 Kč
2501,77408 Kč443,52 Kč
5001,68906 Kč844,53 Kč
1 0001,60843 Kč1 608,43 Kč
2 5001,50760 Kč3 769,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč