Connector Polarizing Device (Key, Plug, Post) For Omnimate RSV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1567430000

DigiKey Part Number
1567430000-ND
Manufacturer
Manufacturer Product Number
1567430000
Description
CONN CODING ELEMENT BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For Omnimate RSV Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Polarizing Device (Key, Plug, Post)
Number of Positions
-
For Use With/Related Products
Omnimate RSV Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,42300 Kč194,23 Kč
2516,90760 Kč422,69 Kč
5015,26560 Kč763,28 Kč
10013,85450 Kč1 385,45 Kč
25012,34096 Kč3 085,24 Kč
50011,43762 Kč5 718,81 Kč
1 00010,71234 Kč10 712,34 Kč
5 0009,56333 Kč47 816,65 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč