Contact Crimp Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1567060000

DigiKey Part Number
281-5677-ND
Manufacturer
Manufacturer Product Number
1567060000
Description
CONTACT SOCKET CRIMP TIN 250PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Contact Finish
Tin
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 469,65000 Kč1 469,65 Kč
101 249,23400 Kč12 492,34 Kč
251 171,05840 Kč29 276,46 Kč
501 115,22060 Kč55 761,03 Kč
1001 062,06200 Kč106 206,20 Kč
Unit Price without VAT:1 469,65000 Kč
Unit Price with VAT:1 778,27650 Kč