
1565870000 | |
|---|---|
DigiKey Part Number | 281-1565870000TR-ND - Tape & Reel (TR) 281-1565870000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1565870000 |
Description | CONN PIN 20-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,08000 Kč | 33,08 Kč |
| 10 | 23,94800 Kč | 239,48 Kč |
| 25 | 20,85600 Kč | 521,40 Kč |
| 50 | 18,85020 Kč | 942,51 Kč |
| 100 | 17,14210 Kč | 1 714,21 Kč |
| 250 | 15,32236 Kč | 3 830,59 Kč |
| 500 | 14,24212 Kč | 7 121,06 Kč |
| 1 000 | 13,37784 Kč | 13 377,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,01455 Kč | 60 072,75 Kč |
| 10 000 | 11,63166 Kč | 116 316,60 Kč |
| 15 000 | 11,44946 Kč | 171 741,90 Kč |
| Unit Price without VAT: | 33,08000 Kč |
|---|---|
| Unit Price with VAT: | 40,02680 Kč |


















