



1563600000 | |
|---|---|
DigiKey Part Number | 281-5674-ND |
Manufacturer | |
Manufacturer Product Number | 1563600000 |
Description | CONN STRAIN RELIEF 4POS BLK 1=25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Omnimate RSV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 4 | |
For Use With/Related Products | Omnimate RSV Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 712,58000 Kč | 4 712,58 Kč |
| 10 | 3 627,67700 Kč | 36 276,77 Kč |
| 25 | 3 373,64800 Kč | 84 341,20 Kč |
| 50 | 3 228,93380 Kč | 161 446,69 Kč |
| Unit Price without VAT: | 4 712,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 702,22180 Kč |



