
1563400000 | |
|---|---|
DigiKey Part Number | 1563400000-ND |
Manufacturer | |
Manufacturer Product Number | 1563400000 |
Description | CONN STRAIN RELIEF 9POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Omnimate RSV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 9 | |
For Use With/Related Products | Omnimate RSV Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 10 | 242,77900 Kč | 2 427,79 Kč |
| 25 | 215,93520 Kč | 5 398,38 Kč |
| 50 | 199,85060 Kč | 9 992,53 Kč |
| 100 | 186,91790 Kč | 18 691,79 Kč |
| 250 | 173,83740 Kč | 43 459,35 Kč |
| 500 | 166,38522 Kč | 83 192,61 Kč |
| 1 000 | 160,58934 Kč | 160 589,34 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |



