
1563300000 | |
|---|---|
DigiKey Part Number | 281-4523-ND |
Manufacturer | |
Manufacturer Product Number | 1563300000 |
Description | STRAIN RELIEF CRIMPMA 12POS 1=25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Omnimate RSV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 12 | |
For Use With/Related Products | Omnimate RSV Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 646,08000 Kč | 3 646,08 Kč |
| 10 | 2 796,82300 Kč | 27 968,23 Kč |
| 25 | 2 597,25120 Kč | 64 931,28 Kč |
| 50 | 2 576,73760 Kč | 128 836,88 Kč |
| Unit Price without VAT: | 3 646,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 411,75680 Kč |



