Connector Strain Relief For Omnimate RSV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1563200000

DigiKey Part Number
1563200000-ND
Manufacturer
Manufacturer Product Number
1563200000
Description
STRAIN RELIEF CRMPMATE 18PS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Omnimate RSV Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
18
For Use With/Related Products
Omnimate RSV Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1408,62000 Kč408,62 Kč
10291,80900 Kč2 918,09 Kč
25260,24920 Kč6 506,23 Kč
50241,43920 Kč12 071,96 Kč
100226,36470 Kč22 636,47 Kč
250211,16008 Kč52 790,02 Kč
500202,51900 Kč101 259,50 Kč
1 000195,80593 Kč195 805,93 Kč
Manufacturers Standard Package
Unit Price without VAT:408,62000 Kč
Unit Price with VAT:494,43020 Kč