Connector Strain Relief For Omnimate RSV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1563100000

DigiKey Part Number
281-4522-ND
Manufacturer
Manufacturer Product Number
1563100000
Description
CONN STRAIN RELIEF 24POS BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Omnimate RSV Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
24
For Use With/Related Products
Omnimate RSV Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,79000 Kč424,79 Kč
10303,44200 Kč3 034,42 Kč
25270,71480 Kč6 767,87 Kč
50251,21160 Kč12 560,58 Kč
100235,58710 Kč23 558,71 Kč
250219,82976 Kč54 957,44 Kč
500210,87746 Kč105 438,73 Kč
1 000203,92502 Kč203 925,02 Kč
Unit Price without VAT:424,79000 Kč
Unit Price with VAT:513,99590 Kč