
1562090000 | |
|---|---|
DigiKey Part Number | 281-4517-ND |
Manufacturer | |
Manufacturer Product Number | 1562090000 |
Description | WPD 109 1X185/2X35+3X25+4X16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 353 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 9 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Current Rating (Amps) | 353 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 669,06000 Kč | 2 669,06 Kč |
| 10 | 2 007,36700 Kč | 20 073,67 Kč |
| 25 | 1 848,19360 Kč | 46 204,84 Kč |
| 50 | 1 756,76820 Kč | 87 838,41 Kč |
| 100 | 1 685,28060 Kč | 168 528,06 Kč |
| Unit Price without VAT: | 2 669,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 229,56260 Kč |




