
| 1561770000 | |
|---|---|
| DigiKey Part Number | 281-1561770000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1561770000 | 
| Description | POTENTIAL DISTRIBUTOR TERMINAL, | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Pole Power Distribution Block 160 A 600 V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Power Distribution Block | |
| Number of Poles | 1 | |
| Line Side Connections Per Pole | 1 | |
| Load Side Connections Per Pole | 4 | |
| Line Side Connection Type | Screw Connection | |
| Load Side Connection Type | Screw Connection | |
| Line Side Wire/Stud Size | 2/0-10 AWG | |
| Load Side Wire/Stud Size | 2/0-10 AWG | |
| Voltage - Rated | 600 V | |
| Current Rating (Amps) | 160 A | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 790,21000 Kč | 790,21 Kč | 
| 10 | 572,04000 Kč | 5 720,40 Kč | 
| 25 | 515,83880 Kč | 12 895,97 Kč | 
| 50 | 482,85740 Kč | 24 142,87 Kč | 
| 100 | 456,69790 Kč | 45 669,79 Kč | 
| 250 | 430,55352 Kč | 107 638,38 Kč | 
| 500 | 415,80208 Kč | 207 901,04 Kč | 
| Unit Price without VAT: | 790,21000 Kč | 
|---|---|
| Unit Price with VAT: | 956,15410 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic