
1561730000 | |
|---|---|
DigiKey Part Number | 281-1561730000-ND |
Manufacturer | |
Manufacturer Product Number | 1561730000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 115 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-14 AWG | |
Load Side Wire/Stud Size | 2-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,75000 Kč | 700,75 Kč |
| 10 | 505,68400 Kč | 5 056,84 Kč |
| 25 | 454,97480 Kč | 11 374,37 Kč |
| 50 | 425,13000 Kč | 21 256,50 Kč |
| 100 | 401,41510 Kč | 40 141,51 Kč |
| 250 | 377,67656 Kč | 94 419,14 Kč |
| 500 | 364,26352 Kč | 182 131,76 Kč |
| Unit Price without VAT: | 700,75000 Kč |
|---|---|
| Unit Price with VAT: | 847,90750 Kč |



