3 Pole Power Distribution Block 85 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561130000

DigiKey Part Number
281-1561130000-ND
Manufacturer
Manufacturer Product Number
1561130000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 85 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
12
Manufacturer
Weidmüller
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
4-16 AWG
Part Status
Active
Load Side Wire/Stud Size
4-16 AWG
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
3
Current Rating (Amps)
85 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1585,41000 Kč585,41 Kč
10420,61400 Kč4 206,14 Kč
26375,62346 Kč9 766,21 Kč
50351,59040 Kč17 579,52 Kč
100331,15200 Kč33 115,20 Kč
250310,64436 Kč77 661,09 Kč
500299,03284 Kč149 516,42 Kč
Unit Price without VAT:585,41000 Kč
Unit Price with VAT:708,34610 Kč