1 Pole Power Distribution Block 85 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1560730000

DigiKey Part Number
281-1560730000-ND
Manufacturer
Manufacturer Product Number
1560730000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 85 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
4
Manufacturer
Weidmüller
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
4-16 AWG
Part Status
Active
Load Side Wire/Stud Size
4-16 AWG
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
1
Current Rating (Amps)
85 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,03000 Kč225,03 Kč
10159,67000 Kč1 596,70 Kč
25141,15000 Kč3 528,75 Kč
50129,92140 Kč6 496,07 Kč
100120,82220 Kč12 082,22 Kč
250111,54856 Kč27 887,14 Kč
500106,23542 Kč53 117,71 Kč
1 000102,08621 Kč102 086,21 Kč
Unit Price without VAT:225,03000 Kč
Unit Price with VAT:272,28630 Kč