
1560670000 | |
|---|---|
DigiKey Part Number | 281-1560670000-ND |
Manufacturer | |
Manufacturer Product Number | 1560670000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 85 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-16 AWG | |
Load Side Wire/Stud Size | 4-16 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 85 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,57000 Kč | 226,57 Kč |
| 10 | 160,76100 Kč | 1 607,61 Kč |
| 25 | 142,11440 Kč | 3 552,86 Kč |
| 50 | 130,80920 Kč | 6 540,46 Kč |
| 100 | 121,64770 Kč | 12 164,77 Kč |
| 250 | 112,31076 Kč | 28 077,69 Kč |
| 500 | 106,96130 Kč | 53 480,65 Kč |
| 1 000 | 102,78374 Kč | 102 783,74 Kč |
| Unit Price without VAT: | 226,57000 Kč |
|---|---|
| Unit Price with VAT: | 274,14970 Kč |


