Terminal Block Connector 3 Position Feed Through Blue 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Blue 14-26 AWG
1552770000
1552770000

1552770000

DigiKey Part Number
281-1552770000-ND
Manufacturer
Manufacturer Product Number
1552770000
Description
A3C 1.5 BL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
15 A
Voltage - IEC
440V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1041,26100 Kč412,61 Kč
2535,99880 Kč899,97 Kč
5032,66020 Kč1 633,01 Kč
10029,86760 Kč2 986,76 Kč
25026,93708 Kč6 734,27 Kč
50025,21692 Kč12 608,46 Kč
1 00023,85289 Kč23 852,89 Kč
5 00021,72058 Kč108 602,90 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč