
1552740000 | |
|---|---|
DigiKey Part Number | 281-1552740000-ND |
Manufacturer | |
Manufacturer Product Number | 1552740000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 3 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 41,79400 Kč | 417,94 Kč |
| 25 | 36,47200 Kč | 911,80 Kč |
| 50 | 33,08940 Kč | 1 654,47 Kč |
| 100 | 30,25920 Kč | 3 025,92 Kč |
| 250 | 27,28900 Kč | 6 822,25 Kč |
| 500 | 25,54674 Kč | 12 773,37 Kč |
| 1 000 | 24,16485 Kč | 24 164,85 Kč |
| 5 000 | 22,00476 Kč | 110 023,80 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |



