Terminal Block Connector 4 Position Feed Through Blue 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue 14-26 AWG
1552700000
1552700000

1552700000

DigiKey Part Number
281-1552700000-ND
Manufacturer
Manufacturer Product Number
1552700000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1046,57400 Kč465,74 Kč
2540,66040 Kč1 016,51 Kč
5036,92280 Kč1 846,14 Kč
10033,80680 Kč3 380,68 Kč
30029,99633 Kč8 998,90 Kč
50028,63036 Kč14 315,18 Kč
1 00027,11640 Kč27 116,40 Kč
5 00024,75416 Kč123 770,80 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč