Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-26 AWG
1552660000
1552660000

1552660000

DigiKey Part Number
281-1552660000-ND
Manufacturer
Manufacturer Product Number
1552660000
Description
PE TERMINAL, PUSH IN, 1.5 MM, 50
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Voltage - IEC
-
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1187,98000 Kč187,98 Kč
10133,24700 Kč1 332,47 Kč
25117,53480 Kč2 938,37 Kč
50107,96120 Kč5 398,06 Kč
100100,17270 Kč10 017,27 Kč
25092,21080 Kč23 052,70 Kč
50087,63788 Kč43 818,94 Kč
1 00084,06128 Kč84 061,28 Kč
Manufacturers Standard Package
Unit Price without VAT:187,98000 Kč
Unit Price with VAT:227,45580 Kč