
1552600000 | |
---|---|
DigiKey Part Number | 281-1552600000-ND |
Manufacturer | |
Manufacturer Product Number | 1552600000 |
Description | END PLATE (TERMINALS), 52.76 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,45000 Kč | 21,45 Kč |
10 | 18,22600 Kč | 182,26 Kč |
25 | 17,07240 Kč | 426,81 Kč |
50 | 16,25580 Kč | 812,79 Kč |
100 | 15,47880 Kč | 1 547,88 Kč |
250 | 14,50936 Kč | 3 627,34 Kč |
500 | 13,81612 Kč | 6 908,06 Kč |
1 000 | 13,15644 Kč | 13 156,44 Kč |
2 500 | 12,33294 Kč | 30 832,35 Kč |
Unit Price without VAT: | 21,45000 Kč |
---|---|
Unit Price with VAT: | 25,95450 Kč |