Connector End Plate For A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate For A Series
Klippon® Connect A-Series

1547690000

DigiKey Part Number
281-3280-ND
Manufacturer
Manufacturer Product Number
1547690000
Description
CONN TERM BLK END PLATE BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For A Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
A Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,00000 Kč160,00 Kč
2515,00080 Kč375,02 Kč
5014,28280 Kč714,14 Kč
10013,59830 Kč1 359,83 Kč
25012,74664 Kč3 186,66 Kč
50012,13726 Kč6 068,63 Kč
1 00011,55772 Kč11 557,72 Kč
2 50010,83404 Kč27 085,10 Kč
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč