




1547680000 | |
|---|---|
DigiKey Part Number | 281-3286-ND |
Manufacturer | |
Manufacturer Product Number | 1547680000 |
Description | PE TERMINAL, PUSH IN, 2.5 MM, G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,55000 Kč | 207,55 Kč |
| 10 | 147,22400 Kč | 1 472,24 Kč |
| 25 | 130,03000 Kč | 3 250,75 Kč |
| 50 | 119,58080 Kč | 5 979,04 Kč |
| 100 | 111,09980 Kč | 11 109,98 Kč |
| 250 | 102,44700 Kč | 25 611,75 Kč |
| 500 | 97,48424 Kč | 48 742,12 Kč |
| 1 000 | 93,60661 Kč | 93 606,61 Kč |
| Unit Price without VAT: | 207,55000 Kč |
|---|---|
| Unit Price with VAT: | 251,13550 Kč |











