



1547650000 | |
|---|---|
DigiKey Part Number | 281-1547650000-ND |
Manufacturer | |
Manufacturer Product Number | 1547650000 |
Description | MULTI-TIER MODULAR TERMINAL, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected and Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,28000 Kč | 226,28 Kč |
| 10 | 160,56600 Kč | 1 605,66 Kč |
| 25 | 141,95080 Kč | 3 548,77 Kč |
| 50 | 130,66800 Kč | 6 533,40 Kč |
| 100 | 121,52290 Kč | 12 152,29 Kč |
| 250 | 112,20592 Kč | 28 051,48 Kč |
| 500 | 106,86818 Kč | 53 434,09 Kč |
| 1 000 | 102,70103 Kč | 102 701,03 Kč |
| Unit Price without VAT: | 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 273,79880 Kč |



