
1547500000 | |
|---|---|
DigiKey Part Number | 281-1547500000-ND |
Manufacturer | |
Manufacturer Product Number | 1547500000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Potential Distributor 33.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Potential Distributor | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 33.0mm | |
Termination Style | Screw | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Beige | |
Length | 1.260" (32.00mm) | |
Height (Max) | 0.945" (24.00mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 33mm | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,73000 Kč | 876,73 Kč |
| 10 | 636,15200 Kč | 6 361,52 Kč |
| 25 | 574,55560 Kč | 14 363,89 Kč |
| 50 | 538,48000 Kč | 26 924,00 Kč |
| 100 | 509,90260 Kč | 50 990,26 Kč |
| 250 | 481,38152 Kč | 120 345,38 Kč |
| Unit Price without VAT: | 876,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,84330 Kč |










