Female Coupler Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1530670000

DigiKey Part Number
281-1530670000-ND
Manufacturer
Manufacturer Product Number
1530670000
Description
PHOTOVOLTAICS, PLUG-IN CONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Coupler Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bag
Part Status
Active
Type
Female Coupler
Coded, Keyed
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1030,23700 Kč302,37 Kč
2528,34720 Kč708,68 Kč
5026,99080 Kč1 349,54 Kč
10025,69950 Kč2 569,95 Kč
25024,08976 Kč6 022,44 Kč
50022,93906 Kč11 469,53 Kč
1 00021,84422 Kč21 844,22 Kč
2 50020,47725 Kč51 193,13 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč