1528130000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1528130000

DigiKey Part Number
281-1528130000-ND
Manufacturer
Manufacturer Product Number
1528130000
Description
ZQV 4N/50
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
50
Pitch
0.240" (6.10mm)
Style
Flat Pins
For Use With/Related Products
Z Series
Contact Material
-
Contact Finish
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1741,59000 Kč741,59 Kč
10630,21600 Kč6 302,16 Kč
25590,77240 Kč14 769,31 Kč
50562,58660 Kč28 129,33 Kč
100535,75830 Kč53 575,83 Kč
250502,25972 Kč125 564,93 Kč
Unit Price without VAT:741,59000 Kč
Unit Price with VAT:897,32390 Kč