4 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1528120000

DigiKey Part Number
281-1528120000-ND
Manufacturer
Manufacturer Product Number
1528120000
Description
CROSS-CONNECTOR (TERMINAL), PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
0.240" (6.10mm)
Style
Flat Pins
For Use With/Related Products
A Series
Contact Material
-
Contact Finish
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1060,89400 Kč608,94 Kč
2553,26760 Kč1 331,69 Kč
6047,38200 Kč2 842,92 Kč
12043,63033 Kč5 235,64 Kč
30039,74640 Kč11 923,92 Kč
54037,80263 Kč20 413,42 Kč
1 02036,09782 Kč36 819,78 Kč
5 04033,19705 Kč167 313,13 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč