
1528090000 | |
|---|---|
DigiKey Part Number | 281-1528090000-ND |
Manufacturer | |
Manufacturer Product Number | 1528090000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,14000 Kč | 194,14 Kč |
| 10 | 137,74900 Kč | 1 377,49 Kč |
| 25 | 121,57240 Kč | 3 039,31 Kč |
| 50 | 111,72800 Kč | 5 586,40 Kč |
| 100 | 103,72720 Kč | 10 372,72 Kč |
| 250 | 95,55556 Kč | 23 888,89 Kč |
| 500 | 90,86462 Kč | 45 432,31 Kč |
| 1 000 | 87,19813 Kč | 87 198,13 Kč |
| Unit Price without VAT: | 194,14000 Kč |
|---|---|
| Unit Price with VAT: | 234,90940 Kč |











