
1527990000 | |
|---|---|
DigiKey Part Number | 281-1527990000-ND |
Manufacturer | |
Manufacturer Product Number | 1527990000 |
Description | ZQV 4N/6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products Z Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 20 | 56,14300 Kč | 1 122,86 Kč |
| 40 | 53,46300 Kč | 2 138,52 Kč |
| 60 | 51,95100 Kč | 3 117,06 Kč |
| 100 | 50,10950 Kč | 5 010,95 Kč |
| 260 | 46,84227 Kč | 12 178,99 Kč |
| 500 | 44,73046 Kč | 22 365,23 Kč |
| 1 000 | 42,59611 Kč | 42 596,11 Kč |
| 2 500 | 39,93152 Kč | 99 828,80 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |


