
1527980000 | |
|---|---|
DigiKey Part Number | 281-1527980000-ND |
Manufacturer | |
Manufacturer Product Number | 1527980000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 61,75300 Kč | 617,53 Kč |
| 25 | 54,03240 Kč | 1 350,81 Kč |
| 60 | 48,07533 Kč | 2 884,52 Kč |
| 120 | 44,27967 Kč | 5 313,56 Kč |
| 300 | 40,35330 Kč | 12 105,99 Kč |
| 540 | 38,38919 Kč | 20 730,16 Kč |
| 1 020 | 36,66642 Kč | 37 399,75 Kč |
| 5 040 | 33,73592 Kč | 170 029,04 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |




