
1527970000 | |
|---|---|
DigiKey Part Number | 281-1527970000-ND |
Manufacturer | |
Manufacturer Product Number | 1527970000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,59000 Kč | 82,59 Kč |
| 10 | 58,83300 Kč | 588,33 Kč |
| 25 | 51,44640 Kč | 1 286,16 Kč |
| 60 | 45,74650 Kč | 2 744,79 Kč |
| 120 | 42,10900 Kč | 5 053,08 Kč |
| 300 | 38,34143 Kč | 11 502,43 Kč |
| 540 | 36,45541 Kč | 19 685,92 Kč |
| 1 020 | 34,80026 Kč | 35 496,27 Kč |
| 5 040 | 31,98323 Kč | 161 195,48 Kč |
| Unit Price without VAT: | 82,59000 Kč |
|---|---|
| Unit Price with VAT: | 99,93390 Kč |








