
1527930000 | |
|---|---|
DigiKey Part Number | 281-1527930000-ND |
Manufacturer | |
Manufacturer Product Number | 1527930000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 23,44200 Kč | 234,42 Kč |
| 25 | 20,41320 Kč | 510,33 Kč |
| 60 | 17,97750 Kč | 1 078,65 Kč |
| 120 | 16,37333 Kč | 1 964,80 Kč |
| 300 | 14,67463 Kč | 4 402,39 Kč |
| 540 | 13,80867 Kč | 7 456,68 Kč |
| 1 020 | 13,03960 Kč | 13 300,39 Kč |
| 5 040 | 11,71140 Kč | 59 025,46 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |











