50 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1527920000

DigiKey Part Number
281-1527920000-ND
Manufacturer
Manufacturer Product Number
1527920000
Description
TERM PLUG-IN 2.5MM 50POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
50
Pitch
0.201" (5.10mm)
Style
Flat Pins
For Use With/Related Products
A Series
Contact Material
-
Contact Finish
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1690,20000 Kč690,20 Kč
10586,68400 Kč5 866,84 Kč
25549,94600 Kč13 748,65 Kč
50523,70700 Kč26 185,35 Kč
100498,73190 Kč49 873,19 Kč
250467,54484 Kč116 886,21 Kč
Unit Price without VAT:690,20000 Kč
Unit Price with VAT:835,14200 Kč