
1527890000 | |
|---|---|
DigiKey Part Number | 281-1527890000-ND |
Manufacturer | |
Manufacturer Product Number | 1527890000 |
Description | TERM PLUG-IN 2.5MM 20POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,35000 Kč | 241,35 Kč |
| 10 | 205,14700 Kč | 2 051,47 Kč |
| 25 | 192,29720 Kč | 4 807,43 Kč |
| 50 | 183,11780 Kč | 9 155,89 Kč |
| 100 | 174,37920 Kč | 17 437,92 Kč |
| 250 | 163,46860 Kč | 40 867,15 Kč |
| 500 | 155,67298 Kč | 77 836,49 Kč |
| 1 000 | 148,25211 Kč | 148 252,11 Kč |
| Unit Price without VAT: | 241,35000 Kč |
|---|---|
| Unit Price with VAT: | 292,03350 Kč |


