10 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1527880000

DigiKey Part Number
281-1527880000-ND
Manufacturer
Manufacturer Product Number
1527880000
Description
CROSS-CONNECTOR (TERMINAL), PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.201" (5.10mm)
Style
Flat Pins
For Use With/Related Products
A Series
Contact Material
-
Contact Finish
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Factory Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1207,25000 Kč207,25 Kč
10147,00700 Kč1 470,07 Kč
25129,80120 Kč3 245,03 Kč
50119,34420 Kč5 967,21 Kč
100110,85260 Kč11 085,26 Kč
250102,18468 Kč25 546,17 Kč
50097,21276 Kč48 606,38 Kč
1 00093,32708 Kč93 327,08 Kč
Unit Price without VAT:207,25000 Kč
Unit Price with VAT:250,77250 Kč