
1527670000 | |
|---|---|
DigiKey Part Number | 281-1527670000-ND |
Manufacturer | |
Manufacturer Product Number | 1527670000 |
Description | TERM PLUG-IN 2.5MM 8POS ORN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products A Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 20 | 97,63500 Kč | 1 952,70 Kč |
| 40 | 92,96350 Kč | 3 718,54 Kč |
| 60 | 90,34250 Kč | 5 420,55 Kč |
| 100 | 87,14260 Kč | 8 714,26 Kč |
| 260 | 81,46158 Kč | 21 180,01 Kč |
| 500 | 77,78976 Kč | 38 894,88 Kč |
| 1 000 | 74,07978 Kč | 74 079,78 Kč |
| 2 500 | 69,44756 Kč | 173 618,90 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |


