
1527620000 | |
|---|---|
cms-digikey-product-number | 281-1527620000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1527620000 |
cms-description | CROSS-CONNECTOR (TERMINAL), PLUG |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 66,83700 Kč | 668,37 Kč |
| 25 | 58,51720 Kč | 1 462,93 Kč |
| 50 | 53,32660 Kč | 2 666,33 Kč |
| 100 | 49,03240 Kč | 4 903,24 Kč |
| 250 | 44,57792 Kč | 11 144,48 Kč |
| 500 | 41,98886 Kč | 20 994,43 Kč |
| 1 000 | 39,94744 Kč | 39 947,44 Kč |
| 5 000 | 36,77900 Kč | 183 895,00 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |











